- RS Stock No.:
- 808-9032
- Mfr. Part No.:
- FT-Z30
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 808-9032
- Mfr. Part No.:
- FT-Z30
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FT — Thru-Beam Fibre Optic Sensors
Specially adapted to the requirements of industrial applications
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Wide selection helps with adaptation to your application
Permissible temperature range -40 °C → +70 °C
2 metre length
Can freely be cut to length
Specifications
Attribute | Value |
---|---|
Detection Type | Through Beam |
Detection Range | 3 mm |
Electrical Connection | Cable |
Terminal Type | Cable |
IP Rating | IP40 |
Housing Material | PC |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40°C |