- RS Stock No.:
- 763-8255
- Mfr. Part No.:
- FNDR 14G6901/S14
- Manufacturer:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 763-8255
- Mfr. Part No.:
- FNDR 14G6901/S14
- Manufacturer:
- Baumer
Legislation and Compliance
Product Details
FxDR Washdown Design Photoelectric Sensors
The FxDR series of photoelectric detectors in washdown design are suitable for use in splash zone areas. These sensors are FDA compliant, EHEDG certified and Ecolab approved making them ideal for use in the food and beverage industry.
Unique impermeability proTect+ design ensures sensors meet IP68 / IP69K protection rating
Stainless steel housing
LED indication
Adjustable sensitivity range
Short circuit and reverse polarity protection
Dimensions: 54.3 x 19.6 x 33.6 mm
Stainless steel housing
LED indication
Adjustable sensitivity range
Short circuit and reverse polarity protection
Dimensions: 54.3 x 19.6 x 33.6 mm
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 50 → 800 mm |
Output Type | Push Pull |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP68, IP69K |
Maximum Current | 100 mA |
Response Time | <1.8 ms |
Series | FNDR 14G |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -30°C |
Housing Material | Stainless Steel |