SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
- RS Stock No.:
- 266-9390
- Mfr. Part No.:
- WL9G-3P1132P10
- Manufacturer:
- SICK
Price Each
Was PHP15,699.15
You pay
PHP15,169.45
(exc. VAT)
PHP16,989.78
(inc. VAT)
Temporarily out of stock - back order for despatch 09/01/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP15,169.45 |
Related links
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick