Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm Detection Range
- RS Stock No.:
- 215-5396
- Distrelec Article No.:
- 301-62-865
- Mfr. Part No.:
- E3F1-DP12 2M
- Manufacturer:
- Omron
Subtotal (1 unit)**
PHP4,716.13
(exc. VAT)
PHP5,282.07
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP4,716.13 |
**price indicative
- RS Stock No.:
- 215-5396
- Distrelec Article No.:
- 301-62-865
- Mfr. Part No.:
- E3F1-DP12 2M
- Manufacturer:
- Omron
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw