Omron Photoelectric Sensor, Compact Sensor, 1.5 m Detection Range
- RS Stock No.:
- 215-1510
- Mfr. Part No.:
- E3AS-F1500IPT 2M
- Manufacturer:
- Omron
Price Each
PHP9,940.96
(exc. VAT)
PHP11,133.88
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP9,940.96 |
- RS Stock No.:
- 215-1510
- Mfr. Part No.:
- E3AS-F1500IPT 2M
- Manufacturer:
- Omron
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall