RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
- RS Stock No.:
- 204-3980
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,253.03
(exc. VAT)
PHP3,643.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,253.03 |
*price indicative
- RS Stock No.:
- 204-3980
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 3 m | |
| Output Type | NPN NO+NC | |
| Electrical Connection | 2m Cable | |
| Switching Mode | Light / Dark switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable 2 m | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Maximum Current | 200mA | |
| Response Time | <8.2ms | |
| Housing Material | Nickel Copper Alloy | |
| Minimum Operating Temperature | -15°C | |
| Mounting Type | Screw Nut | |
| Maximum Operating Temperature | +55°C | |
| Series | PR18 | |
| Standards Met | CE | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 3 m | ||
Output Type NPN NO+NC | ||
Electrical Connection 2m Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 m | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 200mA | ||
Response Time <8.2ms | ||
Housing Material Nickel Copper Alloy | ||
Minimum Operating Temperature -15°C | ||
Mounting Type Screw Nut | ||
Maximum Operating Temperature +55°C | ||
Series PR18 | ||
Standards Met CE | ||
Thread Size M18 | ||
- COO (Country of Origin):
- CN
RS PRO Photoelectric Sensor
Introducing the range of RS PRO Photoelectric Sensors. These versatile and high-quality sensors are an essential addition to any environment where detection of an object's presence, absence, or distance is integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.
Features and Benefits:
- This RS PRO photoelectric sensor uses the retro-reflective principle to detect the absence or the presence of an object, making it especially suitable for detecting transparent objects
- The emitter and receiver are built into the same self-contained housing and light from the emitter is normally reflected back to the receiver by a reflective panel installed on the opposite side
- The sensor offers excellent anti-interference performance, along with high detection accuracy, ensuring confidence and reliability
- In addition to this, it has been designed to be highly sensitive with high linearity and pinpoint accuracy for optimum performance with the reflector and receiver in one convenient housing
- The cost-effective sensor is easy to install and adjust to the required distance, saving valuable time and resource with minimal downtime
- Photoelectric sensing offers increased usability, improved industrial design, and increased functionality with many different consumer applications
Applications:
A photoelectric sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by emitting a beam of infrared light that detects the object or absence of the object, depending on how it has been set up. By using this detection method, the photoelectric sensor offers a non-contact sensing solution which means little change of sensor damage and interference, as well as long service life. These sensors are especially useful for manufacturing automation and industrial automation sensing operations where certain objects need to be monitored for effective working and for the guarantee of quality.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sensor comes with the required reflector.
Related links
- RS PRO Retroreflective Photoelectric Sensor 3 m Detection Range
- Carlo Gavazzi Retroreflective Photoelectric Sensor 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- SICK Retroreflective Photoelectric Sensor 3 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 3 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 2 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 50 mm → 7 m Detection Range
- RS PRO Retroreflective Photoelectric Sensor 30 mm → 3 m Detection Range
