Baumer Retro Reflective Photoelectric Sensor, Rectangular Sensor, 7.3 m Detection Range
- RS Stock No.:
- 466-024
- Mfr. Part No.:
- FPDM 16P5101
- Manufacturer:
- Baumer
N
Subtotal (1 unit)*
PHP20,294.37
(exc. VAT)
PHP22,729.69
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,294.37 |
*price indicative
- RS Stock No.:
- 466-024
- Mfr. Part No.:
- FPDM 16P5101
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 7.3 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 7.3 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Standard retro-reflective sensor offers a sensing range of 7.3 meters, utilizing a pulsed red LED for reliable detection. It connects via a 4-pin cable with a 2-meter length and operates efficiently within a temperature range of -25 to 65°C.
PNP
IP67 protection
IP67 protection
Related links
- Baumer Retro Reflective Photoelectric Sensor 7.3 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5.5 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 7.3 m Detection Range
- Baumer Retro-reflective Photoelectric Sensor 3 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 3.2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.15 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
