Banner Retro-Reflective Photoelectric Sensor, Rectangular Sensor, 800 mm Detection Range
- RS Stock No.:
- 294-341
- Mfr. Part No.:
- Q26NXLPQ5
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP18,022.75
(exc. VAT)
PHP20,185.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,022.75 |
*price indicative
- RS Stock No.:
- 294-341
- Mfr. Part No.:
- Q26NXLPQ5
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retro-Reflective | |
| Detection Range | 800 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retro-Reflective | ||
Detection Range 800 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- HU
The Banner Q26 Series Sensor offers a cutting edge solution for clear object detection with its coaxial polarized retroreflective sensor design. Its compact dimensions and user friendly setup features, including a single turn sensitivity adjuster and a light/dark operate selection switch, make it an ideal choice for a wide range of applications. With a robust construction and advanced sensing technology, the sensor provides consistent and accurate detection of both transparent and reflective targets, making it an essential tool for modern automation needs.
Achieves reliable detection of clear and translucent objects
Built with compact housing for easy integration into various spaces
Utilises coaxial optics for precise target detection
Offers light operate and dark operate modes for flexible setup
Equipped with a robust sensitivity adjustment mechanism
Designed for easy mounting and alignment with reflectors
Built with compact housing for easy integration into various spaces
Utilises coaxial optics for precise target detection
Offers light operate and dark operate modes for flexible setup
Equipped with a robust sensitivity adjustment mechanism
Designed for easy mounting and alignment with reflectors
Related links
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Beam Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range IO-LINK
- SICK Proximity Photoelectric Sensor 800 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 800 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 12000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 5000 mm Detection Range
