- RS Stock No.:
- 785-7730
- Mfr. Part No.:
- TSL13S-LF
- Manufacturer:
- ams
Discontinued product
- RS Stock No.:
- 785-7730
- Mfr. Part No.:
- TSL13S-LF
- Manufacturer:
- ams
Technical data sheets
Legislation and Compliance
Product Details
Light Converters
A range of sensors that convert light intensity to an analogue voltage, a square-wave frequency, or a digital code on a serial bus.
Sensors and Converters, Austriamicrosystems
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 640nm |
Package Type | Side Looker |
Mounting Type | Through Hole |
Length | 4.6mm |
Width | 2.6mm |
Height | 4.6mm |
Peak Photo Sensitivity | 64mV/µW |
Series | TSL |