- RS Stock No.:
- 145-2199
- Mfr. Part No.:
- BPV23F
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2199
- Mfr. Part No.:
- BPV23F
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
BPV22 and BPV23 Series PIN Photodiodes
The BPV22 and BPV23 series, from Vishay Semiconductor, are a range on PIN photodiodes within a side looking package. They are in a through-hole package with a black plastic lens and daylight filter. Its dome lens offers an 80% improvement in sensitivity in comparison to a flat lens type.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Features of the BPV22 and BPV23 PIN photodiodes:
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
IR Photodiodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 950nm |
Package Type | Side Looker |
Mounting Type | Through Hole |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 870nm |
Maximum Wavelength Detected | 1050nm |
Length | 4.5mm |
Width | 5mm |
Height | 6mm |
Peak Photo Sensitivity | 0.6A/W |
Polarity | Forward |