- RS Stock No.:
- 765-9612
- Mfr. Part No.:
- 52061344
- Manufacturer:
- Greenlee
Discontinued product
- RS Stock No.:
- 765-9612
- Mfr. Part No.:
- 52061344
- Manufacturer:
- Greenlee
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tele-Mate® TM-500T
The Tele-Mate® Telephone Test Set is designed to help technicians install, service and maintain voice service with ease. The Telephone Test can be used with the headset (included) for easy hands-free operation.
Luminescent (glow-in-the-dark) keypad
Can be used safely on a DSL enabled line
High Impedance Monitor for monitoring line without disrupting existing traffic
Over voltage and over current protection
Tone and Pulse dialing for versatility on old and new phone lines
Polarity test with LED indicator
32 digit last number redial and pause
10 number speed dial
Adjustable volume control plus mute
Pause
Flash to generate a timed break recall
Line powered, no battery needed
Headset (included) for hands free operation
RJ11 socket
Can be used safely on a DSL enabled line
High Impedance Monitor for monitoring line without disrupting existing traffic
Over voltage and over current protection
Tone and Pulse dialing for versatility on old and new phone lines
Polarity test with LED indicator
32 digit last number redial and pause
10 number speed dial
Adjustable volume control plus mute
Pause
Flash to generate a timed break recall
Line powered, no battery needed
Headset (included) for hands free operation
RJ11 socket
Telephone Test Set with ABN "Bed-Of-Nails" Croc Clips (Boxed)
TM-500T
Test Telephones
All the telephones in this range have a high impedance passive monitor, last number redial, tone-pulse dialling and time-break recall.
Specifications
Attribute | Value |
---|---|
Manufacturer k.i.m. | Greenlee |
Polarity Testing | Yes |
Model Number p | TM-500T |
Handset Connection | Yes |
Pause | Yes |
Hands Free | Yes |
Mute | Yes |
High Voltage Detection and Lockout | Yes |
Power Source | Mains |
Supplied With | Crocodile Clips |
Dimensions | 235 x 64 x 83mm |
Length | 235mm |
Width | 64mm |
Height | 83mm |