- RS Stock No.:
- 170-7419
- Mfr. Part No.:
- VC 10/2/9
- Manufacturer:
- Block
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 35)
PHP1,005.709
(exc. VAT)
PHP1,126.394
(inc. VAT)
Units | Per Unit | Per Tray* |
35 + | PHP1,005.709 | PHP35,199.815 |
*price indicative |
- RS Stock No.:
- 170-7419
- Mfr. Part No.:
- VC 10/2/9
- Manufacturer:
- Block
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
VDE; UL
Standards
EN 61 558; IEC 61558
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 9V ac |
Power Rating | 10VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 51mm |
Width | 34.6mm |
Depth | 43mm |
Dimensions | 51 x 34.6 x 43mm |
Weight | 280g |
Mounting Type | Through Hole |
Efficiency | 74% |
Maximum Temperature | +40°C |