Phoenix Contact FKICS 2.5/ 3-ST Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 854-1293
- Mfr. Part No.:
- 1981458
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 854-1293
- Mfr. Part No.:
- 1981458
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Pluggable Terminal Block has FKICS series, female 3-pin and spring cage termination method.
Can be combined with inverted base strips and plugs for shock-proof applications
Plug with inverted contact system (pin contact)
Plug with inverted contact system (pin contact)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Gender | Female |
Termination Method | Spring Cage |
Type | Inverted Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 630 V |
Series | FKICS 2.5/ 3-ST |
Material | Polyamide, Tin |