- RS Stock No.:
- 707-5149
- Mfr. Part No.:
- 20020008-D081B01LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 707-5149
- Mfr. Part No.:
- 20020008-D081B01LF
- Manufacturer:
- Amphenol ICC
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
3.81 mm Pitch FCI Terminal Block Plugs, Side Entry
Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time.
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.81mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.81 mm pitch Terminal Blocks. These 3.81 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Pitch | 3.81mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 8A |
Voltage Rating | 300 V |
Material | Nylon |