Phoenix Contact Pluggable Terminal Block, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 248-2385
- Mfr. Part No.:
- 1778056
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP24,057.00
(exc. VAT)
PHP26,944.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 100 unit(s) shipping from February 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP481.14 | PHP24,057.00 |
*price indicative
- RS Stock No.:
- 248-2385
- Mfr. Part No.:
- 1778056
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320 V | |
| Length | 18.3mm | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Width | 55.73 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320 V | ||
Length 18.3mm | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Width 55.73 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has nominal cross section 2.5 mm². Well-known connection principle allows worldwide use. Low temperature rise, thanks to maximum contact force. Screwable flange for superior mechanical stability. Allows connection of two conductors.
Pitch 5.08 mm
Number of positions 9
Drive form screw head slotted (L)
Screw thread M3
Locking screw flange
Number of rows 1
Number of connections 9
Number of potentials 9
Nominal current 12 A
