Phoenix Contact Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 248-2370
- Mfr. Part No.:
- 1720482
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP17,756.75
(exc. VAT)
PHP19,887.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP355.135 | PHP17,756.75 |
*price indicative
- RS Stock No.:
- 248-2370
- Mfr. Part No.:
- 1720482
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1000V | |
| Depth | 19.29mm | |
| Standards/Approvals | cULus Recognised, EAC | |
| Length | 35.25mm | |
| Width | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1000V | ||
Depth 19.29mm | ||
Standards/Approvals cULus Recognised, EAC | ||
Length 35.25mm | ||
Width 30.48mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header has nominal cross section of 6 mm2 and is green in Color. It has nominal current 41 A and rated voltage (III/2) 630 V. The contact surface is of Tin and has male connecter.
Width 33.28 mm
Height 19.29 mm
Installed height 14.29 mm
Length of the solder pin 5 mm
Length 29.25 mm
Length of the solder pin 5 mm
Pin dimensions 0.8 x 1 mm
Hole diameter 1.3 mm
Pitch 7.62 mm
Pin spacing 7.62 mm
Related links
- Phoenix Contact KDS10/SO Series Pluggable Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H2-7.62- 4 Series PCB Terminal Block 7.62 mm Pitch 1700800
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Push-in
- Amphenol Industrial T70343500000G Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Amphenol Industrial T70243500000G Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716522
- Phoenix Contact DFK-PC 5/ 4-GF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716085
