Wurth Elektronik 4165 Series PCB Terminal Block, 5-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-8620
- Mfr. Part No.:
- 691416500005
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Price Each (In a Pack of 2)**
PHP206.415
(exc. VAT)
PHP231.185
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | PHP206.415 | PHP412.83 |
10 - 48 | PHP189.71 | PHP379.42 |
50 + | PHP181.03 | PHP362.06 |
**price indicative
- RS Stock No.:
- 191-8620
- Mfr. Part No.:
- 691416500005
- Manufacturer:
- Wurth Elektronik
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick