Wurth Elektronik 2168 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP238.73

(exc. VAT)

PHP267.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 5PHP47.746PHP238.73
10 - 45PHP45.61PHP228.05
50 - 95PHP40.834PHP204.17
100 +PHP38.48PHP192.40

*price indicative

Packaging Options:
RS Stock No.:
191-0446
Mfr. Part No.:
691216810101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

10mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Voltage

750V ac

Series

2168

Depth

13.8mm

Standards/Approvals

cULus, RoHS, VDE

Width

9.8mm

Length

5.6mm

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links