Wieland 8235 Series PCB Terminal Strip, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 181-4153
- Mfr. Part No.:
- 25.523.0653.0
- Manufacturer:
- Wieland
Discontinued product
- RS Stock No.:
- 181-4153
- Mfr. Part No.:
- 25.523.0653.0
- Manufacturer:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Terminal Blocks Angled at 35°
Terminal blocks for soldering onto printed circuit boards
Clamping arrangement ensures that the wire is protected
2, 3 and 6-way types available, with accessible test points
M2.5 steel screws
Clamping arrangement ensures that the wire is protected
2, 3 and 6-way types available, with accessible test points
M2.5 steel screws
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 25A |
Body Orientation | Angled |
Colour | Grey |
Voltage Rating | 300 V |
Series | 8235 |
Width | 14.02mm |
Material | Thermoplastic |
Length | 31.33mm |
Depth | 15.3mm |