Weidmüller OMNIMATE4.0 Series Wire-to-Board Terminal Block, 5-Contact, 5 mm Pitch, PCB, 1 Row

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP1,454.50

(exc. VAT)

PHP1,629.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,454.50PHP727.25

*price indicative

RS Stock No.:
658-792
Mfr. Part No.:
2913630000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

Wire-to-Board Terminal Block

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

PCB

Housing Material

Polyamide 9T

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

20 AWG

Maximum Wire Size AWG

12 AWG

Colour

Black

Wire Connection Method

Snap In with Push Button

Voltage

400 V

Width

27.3 mm

Length

2mm

Standards/Approvals

UL 1059, IEC 61984, IEC 60664-1, CSA

Depth

18.85mm

Series

OMNIMATE4.0

COO (Country of Origin):
CN
The Weidmüller PCB Terminal Block designed for horizontal mounting with a 5.00 mm pitch, optimized for through-hole soldering applications. It offers a Compact footprint with robust electrical performance, supporting up to 32 A at 400 V under IEC standards. Its black PA 9T housing ensures high thermal stability and flame resistance, making it suitable for demanding industrial environments.

Snap in wire connection with push-button release for fast, tool-free conductor insertion

Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety

Related links