Weidmüller OMNIMATE4.0 Series Wire-to-Board Terminal Block, 3-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 658-786
- Mfr. Part No.:
- 2913610000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 box of 31 units)*
PHP8,306.86
(exc. VAT)
PHP9,303.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,306.86 | PHP267.963 |
*price indicative
- RS Stock No.:
- 658-786
- Mfr. Part No.:
- 2913610000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wire-to-Board Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Mount Type | PCB | |
| Housing Material | Polyamide 9T | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Snap In with Push Button | |
| Voltage | 40 V | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Length | 1mm | |
| Series | OMNIMATE4.0 | |
| Depth | 18.85mm | |
| Width | 17.3 mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wire-to-Board Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.34mm² | ||
Mount Type PCB | ||
Housing Material Polyamide 9T | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Snap In with Push Button | ||
Voltage 40 V | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Length 1mm | ||
Series OMNIMATE4.0 | ||
Depth 18.85mm | ||
Width 17.3 mm | ||
- COO (Country of Origin):
- CN
The Weidmüller PCB Terminal designed for horizontal mounting with a 5.00 mm pitch, Ideal for Compact and efficient signal connections. It supports through-hole technology (THT) soldering and is built to withstand operating temperatures from -50 °C to +120 °C. Its closed-side design enhances safety and structural integrity during installation.
Snap in wire connection with push-button release for fast, tool-free conductor insertion
Touch-safe IP20 protection compliant with DIN VDE standards for enhanced safety
Related links
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
- Weidmüller OMNIMATE4.0 Series PCB Terminal 5mm Pitch 1-Row, Snap In Termination
