Weidmüller OMNIMATE 4.0 Series Pluggable Terminal Block Headers & Socket, 5-Contact, 7.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 658-707
- Mfr. Part No.:
- 8000078331
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 box of 48 units)*
PHP31,023.92
(exc. VAT)
PHP34,746.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,023.92 | PHP646.332 |
*price indicative
- RS Stock No.:
- 658-707
- Mfr. Part No.:
- 8000078331
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Pitch | 7.5mm | |
| Current | 34.6A | |
| Number of Rows | 1 | |
| Mount Type | PCB | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 1000 V | |
| Length | 3mm | |
| Width | 35.8 mm | |
| Depth | 34.95mm | |
| Standards/Approvals | RoHS, IEC 61984, UL 1059, IEC 60664-1, IPC-A-610 Class 2 | |
| Series | OMNIMATE 4.0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Pitch 7.5mm | ||
Current 34.6A | ||
Number of Rows 1 | ||
Mount Type PCB | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Black | ||
Voltage 1000 V | ||
Length 3mm | ||
Width 35.8 mm | ||
Depth 34.95mm | ||
Standards/Approvals RoHS, IEC 61984, UL 1059, IEC 60664-1, IPC-A-610 Class 2 | ||
Series OMNIMATE 4.0 | ||
- COO (Country of Origin):
- DE
The Weidmüller female PCB connector designed for horizontal mounting with a 7.50 mm pitch and a 180-degree conductor outlet. It features SNAP IN connection technology for fast and secure wire insertion without tools. Built for power transmission, it operates reliably across a wide temperature range and meets IEC and UL standards.
Rated for 1000 V
Touch-safe protection with minimum 25 plugging cycles
