Phoenix Contact PCB Terminal Block, 10-Contact, 3.5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 609-781
- Mfr. Part No.:
- 1863385
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP52,081.18
(exc. VAT)
PHP58,330.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP52,081.18 | PHP1,041.624 |
*price indicative
- RS Stock No.:
- 609-781
- Mfr. Part No.:
- 1863385
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector stands out for its reliable performance and robust construction, designed for versatile applications in various industrial settings. Its green colour not only adheres to visual identification standards but also offers a touch of modern elegance. Built to accommodate a nominal cross section of 1.5 mm², this connector supports a nominal current of 8 A and a rated voltage of 160 V, ensuring high efficiency and safety in electrical connections. The unique screw locking mechanism provides exceptional mechanical stability, allowing for secure and lasting connections.
Compact dimensions optimise space utilisation in control cabinets
Robust construction withstands vibrations and environmental stresses ensuring reliable operation
Low temperature rise is achieved through maximum contact force promoting energy efficiency
Connector allows two conductors to be connected simultaneously enhancing functionality
Robust construction withstands vibrations and environmental stresses ensuring reliable operation
Low temperature rise is achieved through maximum contact force promoting energy efficiency
Connector allows two conductors to be connected simultaneously enhancing functionality
Related links
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 3.5mm Pitch 1-Row
- Phoenix Contact PTA 1.5/10-3.5 Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw
- Phoenix Contact PCB Terminal Block 7.62mm Pitch 1-Row, Socket Termination
