Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 558-092
- Mfr. Part No.:
- 2695947
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 558-092
- Mfr. Part No.:
- 2695947
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Length | 15.3mm | |
| Series | MKDSO | |
| Width | 15.98mm | |
| Standards/Approvals | UL 94 V0, VDE 40023968, CSA 13631, cULus E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Length 15.3mm | ||
Series MKDSO | ||
Width 15.98mm | ||
Standards/Approvals UL 94 V0, VDE 40023968, CSA 13631, cULus E60425-19770427, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board Terminal is designed for a nominal current of 24 A and a rated voltage of 400 V. It features a nominal cross section of 2.5 mm² and provides three potential connections arranged in one row, with three positions per row. The Terminal has a 5 mm pitch and utilizes a screw connection with a tension sleeve, Ideal for wave soldering. The conductor to PCB connection is at a 0° angle, and the Terminal comes in a blue color.
Maintenance free and vibration resistant
PCB Terminal Block is orthogonal to the PCB
Internationally recognized and proven screw connection

