Phoenix Contact D3PC-MP-F Series PCB Terminal Block Crimp

Subtotal (1 pack of 200 units)*

PHP3,843.05

(exc. VAT)

PHP4,304.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,843.05PHP19.215

*price indicative

RS Stock No.:
557-726
Mfr. Part No.:
1340366
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Current

8A

Termination Type

Crimp

Standards/Approvals

REACH, EU RoHS

Series

D3PC-MP-F

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact crimp contact offers an exceptional solution for secure electrical connections within the D3PC-MP-F product family. Designed for reliability, it accommodates a nominal current of 8 A, making it ideal for various applications requiring efficient and robust connectivity. The contact features a tin surface for optimal conductivity, ensuring long-lasting performance even in demanding environments. With thoughtful engineering that caters to a range of conductor cross-sections, this crimp contact simplifies installation while maintaining stringent compliance with EU directives including RoHS and REACH. Perfectly suited for both professional electricians and DIY enthusiasts, it guarantees a seamless integration into diverse electrical systems.

Offers reliable performance in a compact design

Optimised stripping length for easier handling

Tin plating enhances electrical conductivity and durability

Developed to meet stringent environmental safety standards

Accommodates a range of conductor sizes with ease

Lightweight design minimises overall project weight

Made for hassle-free installation and maintenance

Related links