Phoenix Contact PCB Terminal Block, 6-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 557-120
- Mfr. Part No.:
- 1935352
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 557-120
- Mfr. Part No.:
- 1935352
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Width | 3mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 11.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Width 3mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 11.4mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Terminal Block is designed for seamless integration into your electronic applications, providing a reliable and efficient connection solution. With a sleek green housing and an ergonomic design, this Terminal Block supports various conductor types, ensuring versatility across different wiring tasks. Its impressive nominal current rating of 17.5 A and a rated voltage of 400 V make it suitable for demanding environments, while the Compact form factor ensures it can fit comfortably into tight spaces. The innovative screw connection with a wire Protector enhances security and ease of installation, making it a preferred choice for professionals in the field. The integration of high-quality materials guarantees durability and compliance with international standards, setting this Terminal Block apart as a robust solution for printed circuit boards.
Efficient conductor connection facilitating quick, straightforward installations
Unique design allows the connection of two conductors, enhancing flexibility
Engineered to reduce temperature rises, ensuring longevity in various applications
Offers a strong capacity thanks to its rectangular Terminal Block space
Side latching features support the combination of multiple positions
Built to meet high safety standards, ensuring dependable electrical performance
Compact dimensions aid in optimising space within PCB layouts

