Phoenix Contact LPTA 16 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, Wave Soldering Mount, 1 Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
557-051
Mfr. Part No.:
1333872
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

15mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

30°

Colour

Green

Wire Connection Method

Push-in

Voltage

1000V

Length

37.4mm

Standards/Approvals

VDE, UL Recognised, cULus Recognised, cUL Recognised

Width

56.9mm

Series

LPTA 16

The Phoenix Contact LPTA 16/ 4-15.0-ZB is a highly versatile PCB Terminal Block designed for reliable electrical connections within Compact spaces. With its lever push-in connection method, this product simplifies the process of connecting and releasing conductors, ensuring efficiency in a variety of applications. Built with top-quality materials, it boasts exceptional rated voltage and current properties, making it suitable for demanding environments. This Terminal Block merges functionality with user-friendly design, providing clear feedback through intuitive lever positions. Its Durable construction meets stringent international standards, ensuring consistent performance over time.

Lever actuation eliminates the need for special tools, streamlining installation

Compact design allows for efficient use of PCB space

Clear levers provide Visual confirmation of conductor status

Zigzag pinning layout enhances connection stability

Wide conductor compatibility accommodates various wire types

Temperature resilience supports a broad operating range

Plastic housing features a robust flammability rating for added safety

Environmentally compliant, fulfilment of RoHS and REACH standards ensures responsible sourcing