Phoenix Contact PTQ Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-991
- Mfr. Part No.:
- 1703375
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
- RS Stock No.:
- 556-991
- Mfr. Part No.:
- 1703375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Displacement Connection | |
| Voltage | 160V | |
| Series | PTQ | |
| Length | 17.55mm | |
| Standards/Approvals | cULus Recognised, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-3:2002-12, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Displacement Connection | ||
Voltage 160V | ||
Series PTQ | ||
Length 17.55mm | ||
Standards/Approvals cULus Recognised, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-3:2002-12, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Width 7mm | ||
The Phoenix Contact printed circuit board Terminal designed for efficiency and reliability in connection solutions. This PCB Terminal Block allows for a fast and easy connection via its innovative insulation displacement technology, which requires no prior conductor treatment. Ideal for use in a variety of applications, it features a Compact design with a pitch of 2.5 mm, allowing optimal space utilisation on PCBs. Engineered for automated mounting processes and compliance with CAT5 requirements, this Terminal Block delivers in both performance and practicality, ensuring flexibility in conductor connections and superior mechanical stability. Whether employed in industrial automation or commercial electronics, this product exemplifies durability and ease of use, making it an indispensable component for your electronic designs.
Connection without the need for conductor pretreatment enhances workflow efficiency
Finger-operated QUICKON technology enables repeated and secure conductor connections
Designed for seamless integration into SMT soldering processes
Supplied in tape-on-reel packaging for streamlined automated assembly
Anti-rotation pins provide added stability and reduce mechanical strain on joints
Satisfies strict CAT5 requirements ensuring high-performance standards

