Phoenix Contact Pluggable Terminal Block, 18-Contact, 5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 556-331
- Mfr. Part No.:
- 1725649
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP31,642.88
(exc. VAT)
PHP35,440.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,642.88 | PHP316.429 |
*price indicative
- RS Stock No.:
- 556-331
- Mfr. Part No.:
- 1725649
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 40 V | |
| Width | 46.4 mm | |
| Length | 20mm | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 40 V | ||
Width 46.4 mm | ||
Length 20mm | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for superior connectivity with an innovative push-in spring connection mechanism, eliminating the need for tools and enhancing installation efficiency. This connector strikes a perfect balance between compact design and high-performance functionality, accommodating various conductor cross sections up to 2.5 mm². Constructed from compliant materials, it boasts a remarkable resilience to operational challenges, making it ideal for demanding BUS applications. Enhanced with defined contact force, this connector features a 45° conductor-to-PCB connection direction, enabling seamless integration into intricate device designs. Safety is paramount, and this connector excels in providing reliable electrical properties and high insulation resistance, thus ensuring long-term stability.
Offers a significant time saving advantage with its tool free push in connection
Ensures long term contact stability with a defined contact force
Facilitates easy potential looping making it optimal for BUS applications
Incorporates an integrated test option for quick and efficient testing
Designed with a rounded form factor for an enhanced individual device aesthetic
Related links
- Phoenix Contact Pluggable Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 386 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Phoenix Contact PT Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 2 Row Solder
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1-Row
- Wurth Elektronik 353 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
