Amphenol Industrial KD0310500000G Series PCB Terminal Block, 3-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-531
- Mfr. Part No.:
- KD0310500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP43.64
(exc. VAT)
PHP48.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1,655 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP43.64 |
| 10 - 24 | PHP40.15 |
| 25 + | PHP35.78 |
*price indicative
- RS Stock No.:
- 446-531
- Mfr. Part No.:
- KD0310500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | KD0310500000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series KD0310500000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block Plug features a stainless steel spring clamp and a durable terminal housing for secure connections and reliable performance. It includes a tin-plated PhBz female contact, ensuring excellent conductivity and corrosion resistance.
160 VAC voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- WAGO PCB Terminal Block 3.5mm Pitch 1-Row
- Wurth Elektronik 1031 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- RS PRO PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- CAMDENBOSS CTBP Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- WAGO 805 Series PCB Terminal Block 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO PCB Terminal Block 3.5mm Pitch 1-Row
- Phoenix Contact MC Series PCB Connector 3.5mm Pitch 1-Row, Screw Termination
- WAGO PCB Terminal Block 3.5mm Pitch 1-Row
