Amphenol Industrial NZ03205C0000G Series PCB Terminal Block, 3-Contact, 7.5mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-417
- Mfr. Part No.:
- NZ03205C0000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP136.49
(exc. VAT)
PHP152.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 1,320 unit(s) shipping from December 22, 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP136.49 |
| 10 + | PHP125.79 |
*price indicative
- RS Stock No.:
- 446-417
- Mfr. Part No.:
- NZ03205C0000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | NZ03205C0000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series NZ03205C0000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a stainless steel spring clamp and a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated over nickel plated copper contact, ensuring excellent conductivity and corrosion resistance.
Thermoplastic lever
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial QT03BDP83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT03BSB83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT03BSF83H0000G Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Pin
- Weidmuller LL Series PCB Terminal Block 7.5mm Pitch 1-Row
- Phoenix Contact MKDSO Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- CAMDENBOSS CTBP Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- Phoenix Contact 5-ZB 3-Contact PCB Mount PCB Termination
- Wurth Elektronik 4049B Series PCB Terminal Block 7.5mm Pitch 1-Row, Solder Termination

