WAGO 236 Series PCB Terminal Block, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-371
- Mfr. Part No.:
- 236-734
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
PHP2,610.14
(exc. VAT)
PHP2,923.36
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,610.14 | PHP26.101 |
*price indicative
- RS Stock No.:
- 221-371
- Mfr. Part No.:
- 236-734
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Blue | |
| Voltage | 63V | |
| Series | 236 | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Width | 12.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Blue | ||
Voltage 63V | ||
Series 236 | ||
Standards/Approvals No | ||
Depth 14mm | ||
Width 12.2mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block designed meticulously for versatility and efficiency, caters to a wide range of applications, particularly in Ex i environments. This innovative product boasts a reliable CAGE CLAMP connection, ideal for quick and straightforward wiring processes. Its 2.5 mm² cross section accommodates both solid and fine stranded conductors, making it a flexible solution for various wiring scenarios. Its dimensions allow for flexibility in installations, while the dual pin spacing provide options for diversely engineered PCB layouts.
Offers modular configurations for custom PCB terminal strip assemblies
Both solid and fine stranded conductor compatibilities
Crafted from durable materials for enhanced longevity in harsh conditions
Includes variants suited for different environmental requirements
Lightweight construction facilitates easy handling and installation
Offers flexibility with options for metric or inch pin spacing
