WAGO 257 Series PCB Connector, 8-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 221-316
- Mfr. Part No.:
- 257-458
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
PHP5,633.07
(exc. VAT)
PHP6,309.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,633.07 | PHP225.323 |
*price indicative
- RS Stock No.:
- 221-316
- Mfr. Part No.:
- 257-458
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block system elevates your wiring projects with reliable push button actuation and innovative CAGE CLAMP technology. Designed specifically for efficient field wiring, it offers user friendly features that simplify connections while ensuring optimal performance. The grey housing not only enhances aesthetic appeal but also withstands demanding environmental conditions, making it ideal for various applications. With its compact design and precise pin spacing, this terminal block guarantees a secure fit, allowing for seamless integration into your existing setups.
Designed for quick and straightforward handling to expedite installation
Compliance with rigorous international standards for added assurance
Robust flammability ratings provide additional safety in operation
Specially engineered for longevity in diverse environmental conditions
Direct marking capability allows for clear identification and organisation
Optional accessories enhance usability and expand functionality
Compliance with rigorous international standards for added assurance
Robust flammability ratings provide additional safety in operation
Specially engineered for longevity in diverse environmental conditions
Direct marking capability allows for clear identification and organisation
Optional accessories enhance usability and expand functionality
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5 / 5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination

