WAGO 236 Series PCB Terminal Block, 1-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination

Subtotal (1 box of 100 units)*

PHP2,160.11

(exc. VAT)

PHP2,419.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP2,160.11PHP21.601

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
221-198
Mfr. Part No.:
236-741
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Cage Clamp

Series

236

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed for versatile connectivity and robust performance in electrical applications. Ideal for use in custom PCB terminal strip assemblies, it features CAGE CLAMP technology, allowing for reliable connections with minimal effort. The terminal block supports a wide range of conductor sizes, making it suitable for various wiring configurations. With its thoughtful design, including a 45 degree conductor entry angle, it accommodates diverse installation environments while ensuring ease of wiring and maintenance.

Environmentally compliant meeting RoHS requirements
Wide temperature range facilitates operation in extreme conditions
Clear dimensions ensure compatibility with standard PCB layouts
Finely stranded conductor options enhance versatility
Lightweight construction aids in efficient handling and installation

Related links