- RS Stock No.:
- 721-2597
- Mfr. Part No.:
- DLCBS-14-01
- Manufacturer:
- Richco
Discontinued product
- RS Stock No.:
- 721-2597
- Mfr. Part No.:
- DLCBS-14-01
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Dual Locking PCB Supports
Specifications
Attribute | Value |
---|---|
PCB Support Type | Support Pillar |
Overall Height | 39mm |
Body Height | 22.2mm |
Support Base Dimensions | 14.3mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 0.79 → 1.98mm |
Material | Nylon |