- RS Stock No.:
- 663-3261
- Mfr. Part No.:
- CRLCBSRE-4-01
- Manufacturer:
- Richco
Discontinued product
- RS Stock No.:
- 663-3261
- Mfr. Part No.:
- CRLCBSRE-4-01
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Reverse Locking PCB Pillars
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws.
Can be released by hand
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm
Material: Nylon 66
Colour: Natural
Minimal protrusion of support underneath PCB or chassis
Hole dia: 6mm
PCB Thickness: 1.6mm
Specifications
Attribute | Value |
---|---|
Body Height | 6.4mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 1.6mm |
Material | Nylon |