Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
ESD Control, Cleanroom & PCB Prototyping
PCB Spacers, Pillars & Supports
PCB Supports
12.7mm High Nylon PCB Support Pillar for 3.85mm PCB Hole
RS Stock No.:
580-045
Manufacturer:
RS PRO
View all PCB Supports
Discontinued product
RS Stock No.:
580-045
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
RS Pro Miniature Locking PCB Pillar
From RS Pro, a series of miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. All models are highly reliable and excellent quality.
Features & Benefits
Locking type
Can be released by hand
Material: Nylon 66
Colour: Natural
Attribute
Value
Overall Height
12.7mm
PCB Support Type
Support Pillar
Body Height
12.7mm
PCB Hole Diameter
3.85mm
PCB Thickness
1.6mm
Material
Nylon