- RS Stock No.:
- 507-3306
- Mfr. Part No.:
- EG-4-01
- Manufacturer:
- Richco
Discontinued product
- RS Stock No.:
- 507-3306
- Mfr. Part No.:
- EG-4-01
- Manufacturer:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EG series spacers
PCB spacers fixed by clips and screw receptacle.
Specifications
Attribute | Value |
---|---|
Body Height | 6.4mm |
Material | Nylon |
Mounting Hole Length | 6.6mm |
For Screw Size | No.10, No.8 |
Mounting Hole Width | 7.75mm |