RS PRO 12.7 mm High 12.7 mm High Nylon PCB Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 304-176
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
PHP501.85
(exc. VAT)
PHP562.05
(inc. VAT)
Add 300 units to get free delivery
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 450 | PHP10.037 | PHP501.85 |
| 500 - 950 | PHP9.531 | PHP476.55 |
| 1000 - 2450 | PHP8.832 | PHP441.60 |
| 2500 - 4950 | PHP8.134 | PHP406.70 |
| 5000 + | PHP7.837 | PHP391.85 |
*price indicative
- RS Stock No.:
- 304-176
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Height | 12.7mm | |
| Overall Height | 12.7mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Height 12.7mm | ||
Overall Height 12.7mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO PCB Support, Snap-In Base, 16.4 mm Overall Height
RS PRO PCB Supports are designed to provide reliable and efficient support for printed circuit boards (PCBs) without the need for additional fixing. These support posts are ideal for applications where quick and easy installation is required, offering a practical solution for maintaining PCB stability.
Features and Benefits
Snap-In Base: Allows for quick and easy installation by hand, saving time and effort.
Ideal to Support PCBs that do not Require Fixing: Provides stability without the need for screws or adhesives, simplifying assembly.
Can be Used as a Central Support for Larger PCBs: Ensures even distribution of support across larger boards, preventing sagging or bending.
Applications
Electronics manufacturing
PCB assembly
Prototyping
Additional Information
Made from durable nylon, ensuring longevity and resistance to wear. Suitable for PCB hole diameters of 2.5 mm and thicknesses of 1.6 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- 6.4mm High Nylon PCB Support for 2.5mm PCB Hole
- 11.1mm High Nylon PCB Support for 2.5mm PCB Hole
- 4.8mm High Nylon PCB Support for 2.5mm PCB Hole
- 9.5mm High Nylon PCB Support for 2.5mm PCB Hole
- 3.2mm High Nylon PCB Support for 2.5mm PCB Hole
- 12.7mm High Nylon 66 PCB Support for 3.18mm PCB Hole, 12.7 x 12.7mm Base
- LCBSBM-08-01A-RT 12.7 x 12.7mm Base
- LCBSBM-8-01 ART 12.7 x 12.7mm Base


