Amphenol Communications Solutions G40HD132211 Series Vertical Surface Mount PCB Socket, 36-Contact, 2-Row, 0.75mm Pitch

Subtotal (1 reel of 600 units)*

PHP113,236.80

(exc. VAT)

PHP126,825.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
Per Reel*
600 +PHP188.728PHP113,236.80

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
286-5552
Mfr. Part No.:
G40HD132211HR
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

36

Number of Rows

2

Pitch

0.75mm

Type

Board Connector

Mounting Type

Surface Mount

Body Orientation

Vertical

Series

G40HD132211

COO (Country of Origin):
CN
The Amphenol Communications Solutions Mini-SAS high density connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1x1, 1x2 and 1x4 port options.

85Ω solution compliant with PCIe protocol
Wafer design delivers better signal integrity
Supports projected SAS 4.0 performance

Related links