- RS Stock No.:
- 917-1987
- Mfr. Part No.:
- MS448-20
- Manufacturer:
- Masach Tech
Discontinued product
- RS Stock No.:
- 917-1987
- Mfr. Part No.:
- MS448-20
- Manufacturer:
- Masach Tech
- COO (Country of Origin):
- IL
Masach Drawn RF PCB shielding
The MS series of EMI/RFI shielding enclosures from Masach Technologies are constructed as a drawn frame with a snap-on cover. This two part fabrication gives you the option to inspect and repair shielded components without having to remove the entire shield. Two part construction could potentially save tooling costs, and removes the risk of potentially damaging the board. These EMI shields are hermetically sealed and suited to small, medium and large-scale runs. MS series EMI shields are different to standard bent frames and covers that use a manual process to fabricate, as they are tooled.
A range of sizes offers you maximum flexibility with surface mount configurations in the board design phase where there is the potential for interference.
The seamless protective cage design enables high shielding effectiveness, while the solid, reliable construction enables resistance to warping during handling and transit. Reflow soldering allows for a higher yield and planarity for these EMI shields.
A range of sizes offers you maximum flexibility with surface mount configurations in the board design phase where there is the potential for interference.
The seamless protective cage design enables high shielding effectiveness, while the solid, reliable construction enables resistance to warping during handling and transit. Reflow soldering allows for a higher yield and planarity for these EMI shields.
Features & Benefits
Suitable for high frequency applications
The use of standard products ensures cost saving, as no original shield designs or prototypes are necessary
2 piece design
Robust construction
Seamless protective cage
Optimal planarity
The use of standard products ensures cost saving, as no original shield designs or prototypes are necessary
2 piece design
Robust construction
Seamless protective cage
Optimal planarity
Note
The Engineering-Kit21 containing a wide range (21 sizes) of Hermetically Sealed Drawn EMI/RFI Shield Standards is also available, see RS Stock No. 826-6740
Attribute | Value |
---|---|
Internal Dimensions | 44.8 x 18.2 x 5.7mm |
Internal Length | 44.8 mm |
Internal Width | 18.2 mm |
Internal Height | 5.7 mm |
Body Material | Tin Plated Steel |
Number of Pins | 2 |
Pin Pitch | 44.5mm |
Standards Met | EN 10202:2001 |