Phoenix Contact HCS ABS PCB Mounting Enclosure

Unavailable
RS will no longer stock this product.
PH - YearEndPromo - PDP
RS Stock No.:
284-6160
Mfr. Part No.:
2203155
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Internal Length

29 mm

Body Material

ABS

Series

HCS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact handheld housing is designed for easy integration of LCD displays and membrane keypads, offering an ergonomic straight or staggered design.

Fast mounting due to the modular design
Operational temperature -40 to 80°C

Related links