Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 54 mm 1000 mm
- RS Stock No.:
- 284-2033
- Mfr. Part No.:
- 2200890
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2033
- Mfr. Part No.:
- 2200890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Internal Width | 54mm | |
| Product Type | PCB Mounting Enclosure | |
| Internal Length | 1000mm | |
| Internal Height | 27mm | |
| Body Material | Aluminium | |
| Colour | Graphite Grey | |
| Series | HC-ALU | |
| IP Rating | IP65 | |
| Finish | Powder Coated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Internal Width 54mm | ||
Product Type PCB Mounting Enclosure | ||
Internal Length 1000mm | ||
Internal Height 27mm | ||
Body Material Aluminium | ||
Colour Graphite Grey | ||
Series HC-ALU | ||
IP Rating IP65 | ||
Finish Powder Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Electronic Housing can be easily cut to any desired length to meet specific requirements. Furthermore, the housing is designed to be multifunctional serving both as a handheld and wall housing.
Aluminium extruded profile
Optional EMC Seals available
Up to IP65 degree of protection
Related links
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 78 mm 1000 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 1000 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 101 mm 200 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 27 mm, 78 mm 200 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 48 mm, 161 mm 1000 mm
- Phoenix Contact HC-ALU Aluminium PCB Mounting Enclosure 48 mm, 161 mm 187 mm
- Phoenix Contact BC Polycarbonate PCB Mounting Enclosure 45 mm, 8 mm 54 mm
- Nu-Tech Engineering E003 Aluminium PCB Mounting Enclosure 60.5 mm, 105 mm

