Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 99 mm, 35.2 mm 35 mm
- RS Stock No.:
- 284-1240
- Mfr. Part No.:
- 2713667
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP15,040.28
(exc. VAT)
PHP16,845.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,504.028 | PHP15,040.28 |
*price indicative
- RS Stock No.:
- 284-1240
- Mfr. Part No.:
- 2713667
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 35.2mm | |
| Internal Length | 35mm | |
| Internal Height | 99mm | |
| Body Material | Polyamide | |
| Colour | Light Grey | |
| Series | ME-MAX | |
| IP Rating | IP20 | |
| Finish | Untreated | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60998-1:2002-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 35.2mm | ||
Internal Length 35mm | ||
Internal Height 99mm | ||
Body Material Polyamide | ||
Colour Light Grey | ||
Series ME-MAX | ||
IP Rating IP20 | ||
Finish Untreated | ||
UL Rating UL94-V0 | ||
Standards/Approvals IEC 60068-2-6:2007-12, IEC 60068-2-27:2008-02, IEC 60529:1989-11 + AMD 1:1-11 + AMD 2:2013-08, IEC 60998-1:2002-12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing offers easy installation, various connection technology options, and can be mounted on the DIN rail with optional DIN-rail-mountable bus connector and power connector system.
Transparent front cover can be swivelled
Housing material polyamide
Related links
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 99 mm, 35.2 mm 35 mm
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 99 mm, 22.6 mm 23 mm
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 99 mm, 17.6 mm 18 mm
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 99 mm, 45.2 mm 45 mm
- Phoenix Contact 22008 Aluminium PCB Mounting Enclosure 99 mm, 78 mm 100 mm
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 93.1 mm, 101 mm 6 mm
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 93.1 mm, 6.3 mm 6 mm
- Phoenix Contact ME-MAX Polyamide PCB Mounting Enclosure 85 mm, 17.6 mm 18 mm
