Phoenix Contact 22038 Polycarbonate Mounting Plate 2 mm, 78.8 mm 85 mm

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
281-674
Mfr. Part No.:
2203868
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Mounting Plate

Internal Width

78.8mm

Internal Length

85mm

Internal Height

2mm

Body Material

Polycarbonate

Colour

Transparent

Series

22038

Finish

Untreated

Standards/Approvals

EU REACH SVHC, EU RoHS, IEC 60695-10-2:2014-02, China RoHS EFUP-E, IEC 60695-2-11:2014-02

COO (Country of Origin):
DE
The Phoenix Contact Display Plate is expertly designed for securing displays in handheld devices, offering a seamless integration that enhances functionality and user experience. Ideal for various applications, it boasts an ergonomic design that is available in both straight and staggered formats. The modular construction allows for quick and efficient mounting, ensuring that your devices are ready for action in no time. The combination of quality materials and practical specifications enables this display plate to perform reliably, making it an indispensable part of your assembly.

Made from robust and durable polycarbonate material for longevity

Transparent housing allows for visibility of internal components

No ventilation openings ensure a sleek aesthetics without compromising functionality