Weidmuller OMNIMATE SL Series Right Angle Through Hole PCB Header, 2 Contact(s), 5.08mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 294-7349
- Mfr. Part No.:
- 1514960000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
PHP63.604
(exc. VAT)
PHP71.236
(inc. VAT)
- RS Stock No.:
- 294-7349
- Mfr. Part No.:
- 1514960000
- Manufacturer:
- Weidmuller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Series | OMNIMATE SL | |
| Pitch | 5.08mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 12.0A | |
| Voltage Rating | 380 V ac, 450 V dc | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Series OMNIMATE SL | ||
Pitch 5.08mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 12.0A | ||
Voltage Rating 380 V ac, 450 V dc | ||
- COO (Country of Origin):
- DE
Approvals
UL (E 60693); CSA (12400)
Related links
- Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- Weidmuller OMNIMATE SL Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Wurth Elektronik WR-FAST Series Vertical PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Vertical PCB Header 5.08mm Pitch Shrouded
- Phoenix Contact MDSTBW Series Wave Soldering PCB Header 5.08mm Pitch Shrouded
- Wurth Elektronik WR-FAST Series Right Angle PCB Header 5.08mm Pitch Shrouded
- Souriau Sunbank by Eaton SMS Series Straight Through Hole PCB Header 5.08mm Pitch Shrouded

