Samtec BBD Series Vertical Through Hole Pin Header, 36 Contact(s), 5.35mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 196-6810
- Mfr. Part No.:
- BBD-136-G-A
- Manufacturer:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-6810
- Mfr. Part No.:
- BBD-136-G-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBD | |
| Pitch | 5.35mm | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Body Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBD | ||
Pitch 5.35mm | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Body Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
The Samtec BBD series is a 2.54mm double row and screw machine terminal strip with 72 contact position.
Contact material made up of phosphor bronze or brass
Operating temperature range -55°C to +125°C
Operating temperature range -55°C to +125°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Samtec BBD Series Vertical Through Hole Pin Header 5.35mm Pitch Unshrouded
- Samtec BBD Series Pin Header 5.35 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBD Series Pin Header 5.35 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TD Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
