Hirose DF13 Series Right Angle Surface Mount PCB Header, 14 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-5800
- Mfr. Part No.:
- DF13A-14P-1.25H(76)
- Manufacturer:
- Hirose
Bulk discount available
Price Each (In a Tube of 21)
PHP74.48
(exc. VAT)
PHP83.42
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Tube** |
---|---|---|
21 - 84 | PHP74.48 | PHP1,564.08 |
105 + | PHP67.032 | PHP1,407.672 |
**price indicative
- RS Stock No.:
- 188-5800
- Mfr. Part No.:
- DF13A-14P-1.25H(76)
- Manufacturer:
- Hirose
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors