Hirose DF13 Series Right Angle Surface Mount PCB Header, 10 Contact(s), 1.25mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 188-5795
- Mfr. Part No.:
- DF13A-10P-1.25H(77)
- Manufacturer:
- Hirose
Bulk discount available
Price Each (On a Reel of 1000)
PHP65.436
(exc. VAT)
PHP73.288
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
1000 - 4000 | PHP65.436 | PHP65,436.00 |
5000 + | PHP58.892 | PHP58,892.00 |
**price indicative
- RS Stock No.:
- 188-5795
- Mfr. Part No.:
- DF13A-10P-1.25H(77)
- Manufacturer:
- Hirose
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick