- RS Stock No.:
- 180-4638
- Mfr. Part No.:
- MPT-08-6.30-01-L-V
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 180-4638
- Mfr. Part No.:
- MPT-08-6.30-01-L-V
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
MPT Series 25A Dual Blade Header
This Board to Board range of MPT Series 25 A, Dual Blade, Headers from Samtec have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The stack height of the Board-to-Board MPT Series 25 A, Dual Blade, Headers is 14 mm when mated with the corresponding MPS Series Socket, see stock number 767-6932 typical. These Board to Board MPT Series 25 A, Dual Blade, Through Hole Headers are used with a 1.6 mm thick PCB. The design of the Right Angle (RA) versions of these Board-to-Board MPT Series 25 A, Dual Blade, Headers have Ø3.56 mm Screw Down holes.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Temperature Range: -55 → 125 °C
MPT-xx-6.30-01-L-V: Height 6.3 mm, Vertical
MPT-xx-01-01-L-RA-SD: Right Angle with Screw Down holes
MPT-xx-01-01-L-RA-SD: Right Angle with Screw Down holes
5.00 mm (.1969") pitch
High-power dual blade contact
2 to 8 power positions
Current rating to 24.7A
High-power dual blade contact
2 to 8 power positions
Current rating to 24.7A
Samtec PCB Power Connectors
Specifications
Attribute | Value |
---|---|
Series | MPT |
Pitch | 5.0mm |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Current Rating | 18.5A |
Voltage Rating | 575.0 V , 812.0 V dc |